JCK20 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩57,446 50+ ₩55,000 100+ ₩53,390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ ₩66,086 5+ ₩64,093 10+ ₩59,744 50+ ₩59,472 100+ ₩55,500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ ₩61,893 5+ ₩60,036 10+ ₩58,180 50+ ₩55,704 100+ ₩54,737 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩58,232 50+ ₩57,184 100+ ₩53,365 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩57,446 50+ ₩55,000 100+ ₩51,334 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩57,446 50+ ₩55,000 100+ ₩51,334 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
Each | 1+ ₩62,295 5+ ₩60,422 10+ ₩58,563 50+ ₩56,066 100+ ₩52,334 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
Each | 1+ ₩63,399 5+ ₩59,588 10+ ₩57,446 50+ ₩57,184 100+ ₩53,365 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series |