JHM03 Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩48,675 5+ ₩47,208 10+ ₩44,003 50+ ₩43,796 100+ ₩40,877 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ ₩49,357 5+ ₩47,876 10+ ₩46,395 50+ ₩44,420 100+ ₩41,458 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ ₩47,716 5+ ₩46,279 10+ ₩43,138 50+ ₩42,939 100+ ₩40,078 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ ₩49,357 5+ ₩47,876 10+ ₩46,395 50+ ₩44,420 100+ ₩41,458 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 1+ ₩51,332 5+ ₩49,792 10+ ₩48,251 50+ ₩46,197 100+ ₩43,117 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series |