JTE06 Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,685 5+ ₩27,828 10+ ₩26,971 50+ ₩25,823 100+ ₩24,095 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩28,679 5+ ₩27,823 10+ ₩26,966 50+ ₩25,819 100+ ₩24,091 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩28,992 5+ ₩28,123 10+ ₩27,253 50+ ₩26,093 100+ ₩25,837 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩28,679 5+ ₩27,823 10+ ₩26,966 50+ ₩25,819 100+ ₩24,091 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩28,140 5+ ₩27,296 10+ ₩26,452 50+ ₩25,326 100+ ₩23,638 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ ₩29,260 5+ ₩28,374 10+ ₩26,452 50+ ₩26,327 100+ ₩24,570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 75V | JTE06 Series | |||||
Each | 1+ ₩29,551 5+ ₩28,650 10+ ₩26,716 50+ ₩26,588 100+ ₩24,817 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 75V | JTE06 Series |