JTH15 Series Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩54,841 5+ ₩53,196 10+ ₩51,551 50+ ₩49,357 100+ ₩49,163 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | |||||
Each | 1+ ₩55,906 5+ ₩54,236 10+ ₩52,552 50+ ₩50,315 100+ ₩46,961 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩54,841 5+ ₩53,196 10+ ₩51,551 50+ ₩49,357 100+ ₩46,455 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩63,828 5+ ₩61,914 10+ ₩59,999 50+ ₩57,446 100+ ₩53,616 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩62,675 5+ ₩60,796 10+ ₩58,915 50+ ₩56,408 100+ ₩52,648 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩62,675 5+ ₩60,796 10+ ₩58,915 50+ ₩56,408 100+ ₩52,648 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ ₩60,277 5+ ₩58,462 10+ ₩54,492 50+ ₩54,236 100+ ₩50,620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩54,841 5+ ₩53,196 10+ ₩51,551 50+ ₩49,357 100+ ₩48,410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩67,087 5+ ₩65,069 10+ ₩63,065 50+ ₩60,378 100+ ₩56,356 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ ₩68,266 5+ ₩64,776 10+ ₩60,650 50+ ₩59,062 100+ ₩57,474 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩65,804 5+ ₩59,845 10+ ₩59,534 50+ ₩59,223 100+ ₩55,275 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩65,170 5+ ₩63,210 10+ ₩61,250 50+ ₩58,650 100+ ₩54,730 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩67,087 5+ ₩65,069 10+ ₩63,065 50+ ₩60,378 100+ ₩56,356 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ ₩63,892 5+ ₩61,976 10+ ₩60,059 50+ ₩57,503 100+ ₩53,670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series |