JTK30 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩74,155 5+ ₩72,529 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩74,155 5+ ₩72,529 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 18V | 75V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | |||||
Each | 1+ ₩71,005 5+ ₩68,867 10+ ₩66,743 50+ ₩66,496 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25mm | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series |