JTL30 Series Isolated Through Hole DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩119,867 5+ ₩116,271 10+ ₩112,675 50+ ₩107,881 100+ ₩101,884 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩94,013 5+ ₩91,192 10+ ₩88,372 50+ ₩84,612 100+ ₩78,971 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩89,307 5+ ₩86,628 10+ ₩83,948 50+ ₩80,376 100+ ₩75,018 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩91,047 5+ ₩88,317 10+ ₩85,587 50+ ₩81,942 100+ ₩76,482 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩91,047 5+ ₩88,317 10+ ₩85,587 50+ ₩81,942 100+ ₩78,159 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | JTL30 Series | |||||
Each | 1+ ₩89,307 5+ ₩86,628 10+ ₩83,948 50+ ₩80,376 100+ ₩75,018 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series |