MGXS6 Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩45,286 5+ ₩43,601 10+ ₩42,894 50+ ₩41,292 100+ ₩40,619 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ ₩47,279 5+ ₩45,511 10+ ₩44,789 50+ ₩43,108 100+ ₩42,416 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 5.28W | 1 Output | 3.3V | 1.6A | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ ₩42,097 5+ ₩40,211 10+ ₩38,325 50+ ₩36,438 100+ ₩36,325 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ ₩41,450 5+ ₩41,284 10+ ₩41,117 50+ ₩40,951 100+ ₩40,784 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 12V | 500mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||