MGXW6 Series Isolated Through Hole DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩45,286 5+ ₩43,592 10+ ₩42,887 50+ ₩41,278 100+ ₩40,615 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ ₩45,286 5+ ₩43,592 10+ ₩42,887 50+ ₩41,278 100+ ₩40,615 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||