NME Series Isolated Through Hole DC / DC Converters:
20개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩7,466 5+ ₩7,422 10+ ₩7,377 50+ ₩7,113 100+ ₩7,031 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,466 5+ ₩7,422 10+ ₩7,377 50+ ₩7,113 100+ ₩7,031 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,698 5+ ₩11,641 10+ ₩11,554 50+ ₩11,151 100+ ₩10,589 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ ₩11,597 5+ ₩11,576 10+ ₩11,554 50+ ₩11,151 100+ ₩10,589 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | |||||
Each | 1+ ₩11,698 5+ ₩11,641 10+ ₩11,554 50+ ₩10,408 100+ ₩10,160 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,698 5+ ₩11,641 10+ ₩11,554 50+ ₩10,589 100+ ₩10,236 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 11.5mm | 10.8V | 13.2V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,698 5+ ₩11,641 10+ ₩11,554 50+ ₩10,589 100+ ₩10,251 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,698 10+ ₩11,554 25+ ₩11,424 50+ ₩11,151 100+ ₩10,589 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ ₩14,565 5+ ₩14,507 10+ ₩14,406 50+ ₩13,888 100+ ₩13,196 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ ₩5,115 10+ ₩5,057 25+ ₩4,999 50+ ₩4,922 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 9.9mm | 6.9mm | 11.6mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ ₩11,932 5+ ₩11,874 10+ ₩11,786 50+ ₩11,139 100+ ₩10,801 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | |||||
Each | 1+ ₩14,565 5+ ₩14,507 10+ ₩14,406 50+ ₩13,888 100+ ₩13,196 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ ₩14,565 5+ ₩14,507 10+ ₩14,406 50+ ₩13,096 100+ ₩12,714 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,698 5+ ₩11,641 10+ ₩11,554 50+ ₩10,589 100+ ₩10,251 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩11,324 5+ ₩11,295 10+ ₩11,266 50+ ₩10,589 100+ ₩10,251 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ ₩15,242 5+ ₩15,170 10+ ₩15,040 50+ ₩12,655 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ ₩15,242 5+ ₩15,170 10+ ₩15,040 50+ ₩13,787 100+ ₩13,348 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ ₩5,115 10+ ₩5,057 25+ ₩4,999 50+ ₩4,922 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | NME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,557 10+ ₩7,502 25+ ₩7,437 50+ ₩7,104 100+ ₩6,808 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ ₩6,549 10+ ₩6,501 25+ ₩6,445 50+ ₩6,156 100+ ₩5,901 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | 6.8mm | 11.5mm | 21.6V | 26.4V | NME Series | |||||