PDME1-S Series Isolated Through Hole DC / DC Converters:
18개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,740 10+ ₩3,637 25+ ₩3,488 50+ ₩3,366 100+ ₩3,249 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | - | - | - | - | Unregulated | - | - | Fixed | - | - | - | - | - | PDME1-S Series | |||||
Each | 1+ ₩3,761 10+ ₩3,660 25+ ₩3,529 50+ ₩3,471 100+ ₩3,413 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | |||||
Each | 1+ ₩5,195 5+ ₩5,096 10+ ₩4,947 20+ ₩4,733 50+ ₩4,619 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ ₩5,080 5+ ₩4,962 10+ ₩4,894 20+ ₩4,769 50+ ₩4,643 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 1 Output | - | - | - | - | Unregulated | - | - | Fixed | - | - | - | - | - | PDME1-S Series | |||||
Each | 1+ ₩7,185 5+ ₩5,328 10+ ₩4,910 20+ ₩4,550 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩5,090 5+ ₩4,996 10+ ₩4,769 20+ ₩4,674 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩4,967 5+ ₩4,909 10+ ₩4,850 20+ ₩4,705 50+ ₩4,560 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 9mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ ₩3,740 10+ ₩3,637 25+ ₩3,488 50+ ₩3,366 100+ ₩3,249 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | |||||
Each | 1+ ₩4,996 5+ ₩4,859 10+ ₩4,659 20+ ₩4,497 50+ ₩4,340 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩3,634 10+ ₩3,534 25+ ₩3,389 50+ ₩3,271 100+ ₩3,157 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | |||||
Each | 1+ ₩3,740 10+ ₩3,637 25+ ₩3,488 50+ ₩3,366 100+ ₩3,249 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | - | - | - | - | Unregulated | - | - | Fixed | - | - | - | - | - | PDME1-S Series | |||||
Each | 1+ ₩3,260 10+ ₩3,171 25+ ₩3,040 50+ ₩2,934 100+ ₩2,832 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | |||||
Each | 1+ ₩5,530 5+ ₩5,378 10+ ₩5,157 20+ ₩4,977 50+ ₩4,803 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | |||||
Each | 1+ ₩5,102 5+ ₩4,939 10+ ₩4,761 20+ ₩4,619 50+ ₩4,475 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩4,996 5+ ₩4,859 10+ ₩4,659 20+ ₩4,497 50+ ₩4,340 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩5,530 5+ ₩5,378 10+ ₩5,157 20+ ₩4,977 50+ ₩4,803 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series | |||||
Each | 1+ ₩5,156 5+ ₩5,014 10+ ₩4,808 20+ ₩4,641 50+ ₩4,479 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME1-S Series | |||||
Each | 1+ ₩5,262 5+ ₩5,117 10+ ₩4,907 20+ ₩4,736 50+ ₩4,571 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME1-S Series |