PEME2-S Series Isolated Through Hole DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,219 5+ ₩6,166 10+ ₩6,112 20+ ₩5,972 50+ ₩5,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | - | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ ₩10,240 5+ ₩10,132 10+ ₩9,909 20+ ₩9,735 50+ ₩9,541 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series | |||||
Each | 1+ ₩7,853 5+ ₩7,638 10+ ₩7,324 20+ ₩7,069 50+ ₩6,822 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME2-S Series |