PQP3-D Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,200 5+ ₩13,764 10+ ₩13,441 20+ ₩13,119 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2.5W | 1 Output | 3V | 758mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-D Series | |||||
Each | 1+ ₩23,716 5+ ₩19,337 10+ ₩17,934 20+ ₩14,541 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 14mm | 9mm | 14mm | 9V | 18V | PQP3-D Series | |||||
Each | 1+ ₩13,340 5+ ₩12,851 10+ ₩12,635 50+ ₩11,857 100+ ₩11,671 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP3-D Series | |||||
Each | 1+ ₩13,405 5+ ₩12,838 10+ ₩12,369 50+ ₩11,849 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | - | 24V | Fixed | 14mm | - | 14mm | 18V | 36V | PQP3-D Series | |||||
Each | 1+ ₩13,204 5+ ₩12,647 10+ ₩12,184 50+ ₩11,671 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | Fixed | 14mm | 9mm | 14mm | 18V | 36V | PQP3-D Series | |||||