PYBE10 Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩28,449 5+ ₩28,225 10+ ₩28,000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series | |||||
Each | 1+ ₩28,436 5+ ₩27,067 10+ ₩27,060 50+ ₩27,053 100+ ₩26,512 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series | |||||
Each | 1+ ₩27,223 5+ ₩26,964 10+ ₩26,705 50+ ₩26,446 100+ ₩25,769 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series | |||||
Each | 1+ ₩27,466 5+ ₩26,214 10+ ₩25,342 50+ ₩24,780 100+ ₩24,498 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | - | - | - | Regulated | - | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series |