PYBE20 Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩39,589 5+ ₩38,220 10+ ₩37,975 50+ ₩37,961 100+ ₩37,486 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 834mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ ₩38,940 5+ ₩38,038 10+ ₩37,498 50+ ₩36,346 100+ ₩36,132 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | Regulated | - | 24V | Fixed, Adjustable | 25.4mm | - | 50.8mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩38,940 5+ ₩38,038 10+ ₩37,498 50+ ₩36,346 100+ ₩36,132 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 834mA | Regulated | - | 24V | Fixed, Adjustable | 25.4mm | - | 50.8mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩38,940 5+ ₩38,038 10+ ₩37,498 50+ ₩36,346 100+ ₩36,132 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | |||||