PYD20 Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩104,754 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
TDK-LAMBDA | Each | 1+ ₩102,782 | Min: 1 / Mult: 1 | - | DIP | - | - | - | - | - | -24V | - | - | - | - | 25.4mm | 10.2mm | - | - | - | PYD20 Series | ||||
Each | 1+ ₩106,723 5+ ₩105,283 10+ ₩104,754 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
TDK-LAMBDA | Each | 1+ ₩102,782 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | - | - | 2 Output | - | 667mA | -15V | - | - | - | - | 25.4mm | - | - | - | 160V | PYD20 Series | ||||
Each | 1+ ₩104,754 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series |