QSB100 Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | |||||
Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
XP POWER | Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 3.3V | 30A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | ||||
XP POWER | Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | ||||
XP POWER | Each | 1+ ₩192,885 5+ ₩190,705 10+ ₩188,525 50+ ₩180,495 100+ ₩176,886 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 15V | 6.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | ||||
XP POWER | Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 3.3V | 30A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | ||||
XP POWER | Each | 1+ ₩196,628 5+ ₩190,733 10+ ₩184,837 50+ ₩176,967 100+ ₩173,428 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | ||||
XP POWER | Each | 1+ ₩192,885 5+ ₩187,101 10+ ₩181,312 50+ ₩173,597 100+ ₩162,024 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 5V | 20A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series |