RDE03 Series Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 1+ ₩55,621 5+ ₩53,949 10+ ₩52,277 50+ ₩52,176 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 1+ ₩56,740 5+ ₩55,026 10+ ₩53,325 50+ ₩53,217 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ ₩51,115 5+ ₩49,570 10+ ₩48,040 50+ ₩46,640 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 1+ ₩56,740 5+ ₩55,026 10+ ₩53,325 50+ ₩53,217 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ ₩56,740 5+ ₩55,026 10+ ₩53,325 50+ ₩53,217 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ ₩56,740 5+ ₩55,026 10+ ₩53,325 50+ ₩53,217 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 1+ ₩51,115 5+ ₩49,570 10+ ₩48,040 50+ ₩46,640 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ ₩52,135 5+ ₩50,562 10+ ₩49,003 50+ ₩47,570 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ ₩56,740 5+ ₩55,026 10+ ₩53,325 50+ ₩53,217 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||