RDH300 Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩318,221 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩331,494 5+ ₩323,717 10+ ₩317,243 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||
Each | 1+ ₩334,770 5+ ₩324,715 10+ ₩314,684 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 110V | Fixed | 57.9mm | 12.7mm | 61mm | 43V | 160V | RDH300 Series | |||||