RO Series Isolated Through Hole DC / DC Converters:
21개 제품을 찾았습니다.RO Series Isolated Through Hole DC / DC Converters
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s isolation
- UL94 V-0 package material
- Fully encapsulated
- Efficiency up to 85%
- UL60950-1, CAN/CSA-C22.2 No 60950-1, IEC60950-1 certified, EN55032 compliant
- Output Accuracy: -2.0% typ. / ±5.0% max
- Operating Temperature Range -40°C to +85°C
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩8,792 5+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ ₩10,878 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩9,173 5+ ₩8,843 10+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩9,738 5+ ₩9,566 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩10,472 5+ ₩10,460 10+ ₩10,405 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ ₩10,754 5+ ₩10,681 | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ ₩9,653 5+ ₩9,584 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩10,753 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩9,935 5+ ₩9,554 10+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩9,187 5+ ₩8,835 10+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ ₩9,724 5+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ ₩9,583 5+ ₩9,571 10+ ₩9,509 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ ₩9,187 5+ ₩8,843 10+ ₩8,762 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ ₩9,554 5+ ₩9,546 10+ ₩9,484 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 13.5V | 16.5V | RO Series | |||||
Each | 1+ ₩9,865 5+ ₩9,664 10+ ₩9,584 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RO Series | |||||
Each | 1+ ₩10,472 5+ ₩10,460 10+ ₩10,405 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | RO Series | |||||
Each | 1+ ₩10,034 5+ ₩9,664 10+ ₩9,584 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series |