ROE Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.ROE Series Isolated Through Hole DC / DC Converters
The ROE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
- Low cost 1W converter
- Industry standard pinout
- SIP4 package
- 1kVDC isolation
- Efficiency up to 80%
- Wide operating temperature range -40°C to +85°C
- UL60950-1 and CAN/CSA C22.2 No. 60950-1-07 certified
- Directives: REACH, RoHS 2 (6/6)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,630 5+ ₩4,460 10+ ₩4,386 20+ ₩4,305 50+ ₩4,224 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ ₩5,028 5+ ₩4,844 10+ ₩4,765 20+ ₩4,503 50+ ₩4,241 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ ₩4,904 5+ ₩4,860 10+ ₩4,815 20+ ₩4,563 50+ ₩4,311 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ ₩5,585 5+ ₩5,374 10+ ₩5,286 20+ ₩5,188 50+ ₩5,089 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | ROE Series | |||||
Each | 1+ ₩5,112 5+ ₩4,930 10+ ₩4,693 20+ ₩4,595 50+ ₩4,497 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | ROE Series | |||||
Each | 1+ ₩4,909 5+ ₩4,844 10+ ₩4,765 20+ ₩4,677 50+ ₩4,588 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ ₩5,243 5+ ₩5,221 10+ ₩5,135 20+ ₩5,040 50+ ₩4,944 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10mm | 11.5mm | 13.5V | 16.5V | ROE Series |