SKMW15 Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩79,708 5+ ₩69,745 10+ ₩57,789 20+ ₩51,897 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ ₩64,288 5+ ₩56,252 10+ ₩46,609 20+ ₩41,858 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ ₩38,553 5+ ₩37,377 10+ ₩36,622 20+ ₩35,911 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ ₩38,725 5+ ₩37,287 10+ ₩36,682 20+ ₩35,949 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 5V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ ₩46,911 5+ ₩41,047 10+ ₩34,011 20+ ₩30,544 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 15V | 1A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ ₩46,911 5+ ₩41,047 10+ ₩34,011 20+ ₩30,544 | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ ₩38,725 5+ ₩37,287 10+ ₩36,682 20+ ₩35,949 | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | SKMW15 Series | |||||
Each | 1+ ₩32,208 5+ ₩30,669 10+ ₩30,544 | Min: 1 / Mult: 1 | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series |