TBA 1HI Series Isolated Through Hole DC / DC Converters:
21개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,783 10+ ₩4,580 25+ ₩4,472 50+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩4,893 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,551 25+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩5,259 10+ ₩4,783 25+ ₩4,688 50+ ₩4,612 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩4,975 10+ ₩4,734 25+ ₩4,622 50+ ₩4,509 100+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,551 25+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩5,993 10+ ₩4,783 25+ ₩4,688 50+ ₩4,592 100+ ₩4,497 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩4,719 10+ ₩4,715 25+ ₩4,710 50+ ₩4,705 100+ ₩4,611 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,563 25+ ₩4,455 50+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,622 25+ ₩4,512 50+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,705 10+ ₩4,675 25+ ₩4,644 50+ ₩4,613 100+ ₩4,517 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩5,748 10+ ₩5,576 25+ ₩5,417 50+ ₩4,783 100+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩5,288 10+ ₩5,172 25+ ₩5,028 50+ ₩4,913 100+ ₩4,812 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,551 25+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩5,259 10+ ₩4,913 25+ ₩4,783 50+ ₩4,688 100+ ₩4,592 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩5,748 10+ ₩5,576 25+ ₩5,417 50+ ₩5,316 100+ ₩5,201 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,561 25+ ₩4,453 50+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ ₩5,259 10+ ₩4,783 25+ ₩4,688 50+ ₩4,592 100+ ₩4,497 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,688 25+ ₩4,592 50+ ₩4,497 100+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ ₩4,875 10+ ₩4,819 25+ ₩4,762 50+ ₩4,705 100+ ₩4,611 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ ₩4,783 10+ ₩4,688 25+ ₩4,592 50+ ₩4,497 100+ ₩4,452 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||