TDN 3WI Series Isolated Through Hole DC / DC Converters:
17개 제품을 찾았습니다.TDN 3WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up tp 70°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
- I/O-isolation 1‘600 VDC
- Fully regulated outputs
- Operating temperature range -40°C to +70°C without derating
- Short circuit protection
- Remote On/Off
- Designed to meet UL 62368-1 (UL 60950-1)
- Soldering Profile: 260°C / 10 s max
- Minimum Load: Not required
- 3-year product warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ ₩34,058 10+ ₩32,266 25+ ₩31,576 50+ ₩31,062 100+ ₩28,619 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ ₩34,996 10+ ₩32,514 25+ ₩32,005 50+ ₩31,496 100+ ₩28,868 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩30,886 25+ ₩29,347 50+ ₩28,578 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ ₩33,656 10+ ₩30,693 25+ ₩30,036 50+ ₩29,548 100+ ₩28,868 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩33,399 10+ ₩32,019 25+ ₩31,525 50+ ₩30,015 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ ₩33,399 10+ ₩31,025 25+ ₩30,520 50+ ₩30,015 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ ₩34,326 10+ ₩32,514 25+ ₩31,817 50+ ₩31,300 100+ ₩28,868 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩34,326 10+ ₩32,514 25+ ₩31,817 50+ ₩31,300 100+ ₩28,868 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series | |||||
Each | 1+ ₩33,399 10+ ₩31,025 25+ ₩30,520 50+ ₩30,015 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | |||||
Each | 1+ ₩34,125 10+ ₩31,025 25+ ₩30,520 50+ ₩30,015 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WI Series | |||||
Each | 1+ ₩32,748 10+ ₩31,025 25+ ₩30,361 50+ ₩29,867 100+ ₩27,518 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 3WI Series |