TEN 50WI Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩145,242 5+ ₩141,770 10+ ₩138,298 50+ ₩134,207 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ ₩150,039 5+ ₩142,773 10+ ₩135,503 50+ ₩130,432 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 12V | 4.17A | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ ₩147,590 5+ ₩144,017 10+ ₩140,445 50+ ₩133,141 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 24V | 2.08A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||
Each | 1+ ₩150,039 5+ ₩142,778 10+ ₩135,518 50+ ₩130,432 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | TEN 50WI Series | |||||
Each | 1+ ₩183,629 5+ ₩160,676 10+ ₩133,131 50+ ₩128,315 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 50W | 1 Output | 15V | 3.33A | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | TEN 50WI Series | |||||