TEP 60UIR Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩182,299 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩207,787 5+ ₩205,837 10+ ₩188,491 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 12V | 5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ ₩206,305 5+ ₩203,971 10+ ₩201,636 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ ₩199,554 5+ ₩197,353 10+ ₩195,151 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 24V | 2.5A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ ₩213,529 5+ ₩207,877 10+ ₩202,225 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 12V | 5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩213,055 5+ ₩210,974 10+ ₩208,892 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩207,787 5+ ₩200,792 10+ ₩196,777 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩206,305 5+ ₩199,343 10+ ₩192,380 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 15V | 4A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩206,305 5+ ₩199,343 10+ ₩192,380 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 15V | 4A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ ₩213,055 5+ ₩210,586 10+ ₩208,116 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 5V | 12A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||