THI 3 Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩47,112 5+ ₩44,538 10+ ₩41,964 50+ ₩39,349 100+ ₩37,579 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ ₩48,997 5+ ₩46,320 10+ ₩43,643 50+ ₩40,923 100+ ₩39,650 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩41,327 10+ ₩40,169 20+ ₩39,869 50+ ₩38,925 100+ ₩37,352 가격 더 알아보기 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩41,972 10+ ₩39,503 50+ ₩37,042 100+ ₩35,381 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ ₩47,112 5+ ₩44,538 10+ ₩41,964 50+ ₩39,349 100+ ₩37,579 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩41,972 10+ ₩39,503 50+ ₩37,042 100+ ₩35,381 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩41,972 10+ ₩39,503 50+ ₩37,042 100+ ₩35,381 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩43,611 10+ ₩37,899 50+ ₩36,484 100+ ₩36,031 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩41,972 10+ ₩39,503 50+ ₩37,042 100+ ₩35,381 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩44,440 5+ ₩41,972 10+ ₩39,503 50+ ₩37,042 100+ ₩35,381 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 5.5V | THI 3 Series | |||||
Each | 1+ ₩47,112 5+ ₩44,538 10+ ₩41,964 50+ ₩39,349 100+ ₩37,579 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ ₩47,112 5+ ₩44,538 10+ ₩41,964 50+ ₩39,349 100+ ₩37,579 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 24V | Fixed | 20.3mm | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series |