THL 3WI Series Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,399 10+ ₩29,067 25+ ₩28,445 50+ ₩27,983 100+ ₩25,746 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩29,467 10+ ₩21,185 25+ ₩20,732 50+ ₩20,396 100+ ₩20,307 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩30,640 10+ ₩26,482 25+ ₩26,005 50+ ₩25,528 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩31,956 10+ ₩29,067 25+ ₩28,445 50+ ₩27,983 100+ ₩25,746 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩33,689 10+ ₩29,067 25+ ₩28,576 50+ ₩28,084 100+ ₩25,746 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩30,640 10+ ₩26,278 25+ ₩25,903 50+ ₩25,528 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩30,640 10+ ₩26,482 25+ ₩26,005 50+ ₩25,528 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩29,309 10+ ₩27,227 25+ ₩26,806 50+ ₩25,528 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩33,689 10+ ₩29,067 25+ ₩28,576 50+ ₩28,084 100+ ₩25,746 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩37,900 10+ ₩32,602 25+ ₩32,093 50+ ₩31,583 100+ ₩28,955 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ ₩36,168 10+ ₩32,350 25+ ₩31,658 50+ ₩31,143 100+ ₩30,636 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩29,467 10+ ₩26,482 25+ ₩25,916 50+ ₩25,494 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩29,467 10+ ₩26,482 25+ ₩25,916 50+ ₩25,494 100+ ₩23,408 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ ₩33,689 10+ ₩29,067 25+ ₩28,576 50+ ₩28,084 100+ ₩25,746 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series |