THN 15N Series Isolated Through Hole DC / DC Converters:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩62,803 10+ ₩59,951 25+ ₩56,922 50+ ₩55,928 100+ ₩54,934 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩57,830 10+ ₩54,777 25+ ₩53,603 50+ ₩52,730 100+ ₩49,212 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩55,162 10+ ₩52,252 25+ ₩51,132 50+ ₩50,300 100+ ₩46,903 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩55,162 10+ ₩52,252 25+ ₩51,132 50+ ₩50,300 100+ ₩46,903 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩58,578 10+ ₩55,172 25+ ₩54,632 50+ ₩54,091 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩57,830 10+ ₩54,777 25+ ₩53,603 50+ ₩52,730 100+ ₩49,212 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩57,830 10+ ₩54,777 25+ ₩53,603 50+ ₩52,730 100+ ₩49,212 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩55,162 10+ ₩52,252 25+ ₩51,132 50+ ₩50,300 100+ ₩46,903 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩62,803 10+ ₩59,951 25+ ₩56,922 50+ ₩52,987 100+ ₩52,174 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩60,378 10+ ₩57,694 25+ ₩54,730 50+ ₩50,954 100+ ₩50,170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩58,249 10+ ₩55,172 25+ ₩53,989 50+ ₩53,111 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩62,803 10+ ₩59,951 25+ ₩56,922 50+ ₩52,987 100+ ₩52,174 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩57,983 10+ ₩54,916 25+ ₩52,101 50+ ₩52,058 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩59,681 10+ ₩57,036 25+ ₩54,091 50+ ₩50,359 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩59,681 10+ ₩57,036 25+ ₩54,091 50+ ₩50,359 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩58,578 10+ ₩55,172 25+ ₩54,632 50+ ₩54,091 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩55,162 10+ ₩52,252 25+ ₩51,132 50+ ₩50,300 100+ ₩46,903 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩59,681 10+ ₩57,036 25+ ₩54,091 50+ ₩50,359 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩62,803 10+ ₩59,310 25+ ₩56,922 50+ ₩52,987 100+ ₩52,174 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 1+ ₩59,681 10+ ₩57,036 25+ ₩54,091 50+ ₩50,359 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 1+ ₩55,162 10+ ₩51,012 25+ ₩49,909 50+ ₩48,820 100+ ₩47,844 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ ₩59,681 10+ ₩57,036 25+ ₩54,091 50+ ₩50,359 100+ ₩49,575 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | - | Fixed, Adjustable | - | - | - | - | - | THN 15N Series |