THN 15WI Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.THN 15WI Series Isolated Through Hole DC / DC Converters
This series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 4:1 input voltage range & precisely regulated output voltages. Advanced circuit design provides efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating) Further features include remote On/Off & trimmable output.
- Ultrawide 4:1 input ranges: 9-36 VDC or 18-75 VDC
- Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Very high efficiency up to 87%
- Shielded metal case with isolated baseplate
- Output voltage Trim
- Operating temp. range: ?40°C to +85°C
- 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1500 VDC
- Remote On/Off control
- Applications: Communications, mobile battery powered equipments and industrial systems
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,525 10+ ₩57,328 25+ ₩54,344 50+ ₩50,597 100+ ₩49,811 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩62,428 10+ ₩59,039 25+ ₩54,344 50+ ₩50,597 100+ ₩49,811 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩67,032 10+ ₩63,497 25+ ₩60,364 50+ ₩56,196 100+ ₩55,325 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩65,147 10+ ₩61,702 25+ ₩58,621 50+ ₩54,570 100+ ₩53,728 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩65,147 10+ ₩61,702 25+ ₩58,621 50+ ₩54,570 100+ ₩53,728 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩59,338 10+ ₩56,203 25+ ₩53,278 50+ ₩49,604 100+ ₩48,834 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩59,338 10+ ₩56,203 25+ ₩53,278 50+ ₩49,604 100+ ₩48,834 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 1+ ₩59,338 10+ ₩56,203 25+ ₩53,278 50+ ₩49,604 100+ ₩48,834 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
TRACO POWER | Each | 1+ ₩62,075 10+ ₩59,061 | Min: 1 / Mult: 1 | - | DIP | 4:1 | - | 1 Output | - | 3A | - | - | - | - | - | Fixed, Adjustable | 25.4mm | 9.9mm | - | - | 75V | THN 15WI Series | ||||
Each | 1+ ₩59,338 10+ ₩56,203 25+ ₩53,278 50+ ₩49,604 100+ ₩48,834 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ ₩65,147 10+ ₩61,702 25+ ₩58,621 50+ ₩54,570 100+ ₩53,728 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series |