TMR 12WI Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,737 5+ ₩52,236 10+ ₩51,735 50+ ₩50,722 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩52,253 10+ ₩49,443 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,327 10+ ₩50,847 50+ ₩49,443 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩52,737 5+ ₩52,587 10+ ₩51,933 50+ ₩48,687 100+ ₩46,542 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩52,737 5+ ₩52,236 10+ ₩51,735 50+ ₩48,687 100+ ₩46,327 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,684 10+ ₩51,029 50+ ₩47,840 100+ ₩45,530 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,327 10+ ₩50,847 50+ ₩48,221 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩52,737 5+ ₩52,587 10+ ₩51,933 50+ ₩48,687 100+ ₩46,327 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩43,451 100+ ₩41,372 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,327 10+ ₩50,847 50+ ₩47,840 100+ ₩45,861 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩47,050 10+ ₩46,344 50+ ₩43,451 100+ ₩41,393 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩44,910 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩43,451 100+ ₩41,448 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,684 10+ ₩51,029 50+ ₩47,840 100+ ₩45,873 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩47,050 10+ ₩46,344 50+ ₩43,451 100+ ₩41,537 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩43,451 100+ ₩41,685 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩52,596 5+ ₩51,210 10+ ₩49,824 50+ ₩47,964 100+ ₩46,676 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩43,451 100+ ₩41,460 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,327 10+ ₩50,847 50+ ₩49,338 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩47,050 10+ ₩46,344 50+ ₩43,451 100+ ₩41,688 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ ₩51,806 5+ ₩51,298 10+ ₩50,790 50+ ₩47,840 100+ ₩45,530 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 12mm | 22mm | 9V | 36V | TMR 12WI Series | |||||
Each | 1+ ₩47,064 5+ ₩46,675 10+ ₩46,286 50+ ₩43,451 100+ ₩41,372 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ ₩52,737 5+ ₩52,236 10+ ₩51,735 50+ ₩48,687 100+ ₩46,327 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 12mm | 22mm | 18V | 75V | TMR 12WI Series |