TMR 3WIR Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.TMR 3WIR Series Isolated Through Hole DC / DC Converters
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3'000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited.
- Compact SIP-8 metal case
- EN 50155 railway approval
- Ultra wide 4:1 Input: 9?36, 18?75 and 43?160 VDC
- I/O-isolation 3‘000 VDC
- Operating temperature range ?40°C to +90°C
- Fully regulated outputs
- Short circuit protection and current limitation
- Remote On/Off
- Minimum Load: Not required
- 3-year product warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩39,962 5+ ₩39,458 10+ ₩38,189 50+ ₩36,412 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩41,365 5+ ₩40,628 10+ ₩39,850 50+ ₩38,363 100+ ₩37,738 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,365 5+ ₩40,628 10+ ₩39,850 50+ ₩38,363 100+ ₩38,012 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩37,553 5+ ₩36,859 10+ ₩36,279 50+ ₩34,925 100+ ₩34,356 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩42,074 5+ ₩40,506 10+ ₩39,849 50+ ₩38,363 100+ ₩37,738 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩39,679 5+ ₩38,817 10+ ₩38,077 50+ ₩35,697 100+ ₩34,770 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩37,581 5+ ₩36,921 10+ ₩36,323 50+ ₩34,968 100+ ₩34,399 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩39,679 5+ ₩38,817 10+ ₩37,400 50+ ₩34,770 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩43,647 5+ ₩42,604 10+ ₩41,176 50+ ₩38,246 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,365 5+ ₩36,298 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩37,553 5+ ₩36,859 10+ ₩36,279 50+ ₩34,925 100+ ₩34,356 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩39,679 5+ ₩38,878 10+ ₩38,077 50+ ₩34,862 100+ ₩34,770 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩37,553 5+ ₩36,859 10+ ₩36,323 50+ ₩34,968 100+ ₩34,399 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩43,647 5+ ₩42,762 10+ ₩41,875 50+ ₩39,254 100+ ₩38,246 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,521 5+ ₩40,628 10+ ₩39,849 50+ ₩38,363 100+ ₩37,738 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩41,521 5+ ₩40,628 10+ ₩39,849 50+ ₩38,363 100+ ₩37,738 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ ₩37,553 5+ ₩36,859 10+ ₩36,279 50+ ₩34,925 100+ ₩34,356 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩38,304 5+ ₩36,876 10+ ₩36,207 50+ ₩34,861 100+ ₩34,294 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩37,553 5+ ₩36,859 10+ ₩36,323 50+ ₩34,968 100+ ₩34,399 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩37,581 5+ ₩37,335 10+ ₩36,323 50+ ₩34,968 100+ ₩34,399 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ ₩39,027 5+ ₩37,617 10+ ₩36,207 50+ ₩34,861 100+ ₩34,294 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩38,347 5+ ₩36,921 10+ ₩36,207 50+ ₩34,861 100+ ₩34,294 가격 더 알아보기 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ ₩43,647 5+ ₩42,762 10+ ₩41,875 50+ ₩39,254 100+ ₩38,246 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||