TMR 6WIR Series Isolated Through Hole DC / DC Converters:
22개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩45,243 5+ ₩44,361 10+ ₩43,507 50+ ₩41,882 100+ ₩41,199 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,612 50+ ₩39,962 100+ ₩38,911 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩48,890 5+ ₩47,875 10+ ₩46,835 50+ ₩45,088 100+ ₩44,854 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,653 50+ ₩41,060 100+ ₩40,391 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩44,993 5+ ₩43,839 10+ ₩42,612 50+ ₩41,039 100+ ₩40,359 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩46,991 5+ ₩46,078 10+ ₩45,071 50+ ₩43,388 100+ ₩42,681 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩46,991 5+ ₩46,078 10+ ₩45,071 50+ ₩43,388 100+ ₩42,681 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,612 50+ ₩41,039 100+ ₩40,359 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩48,890 5+ ₩47,875 10+ ₩46,835 50+ ₩45,088 100+ ₩44,354 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩47,586 5+ ₩45,815 10+ ₩45,071 50+ ₩43,388 100+ ₩42,681 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,631 50+ ₩41,039 100+ ₩40,370 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩48,876 5+ ₩47,875 10+ ₩46,838 50+ ₩45,088 100+ ₩44,354 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩51,681 5+ ₩50,670 10+ ₩49,474 50+ ₩47,626 100+ ₩46,850 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,653 50+ ₩41,060 100+ ₩40,391 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩47,586 5+ ₩45,815 10+ ₩45,071 50+ ₩43,388 100+ ₩42,681 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩44,355 5+ ₩43,491 10+ ₩42,541 50+ ₩40,952 100+ ₩40,285 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ ₩46,929 5+ ₩45,783 10+ ₩44,636 50+ ₩43,047 100+ ₩42,344 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩52,234 5+ ₩50,290 10+ ₩49,474 50+ ₩47,626 100+ ₩46,850 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩44,993 5+ ₩43,355 10+ ₩42,612 50+ ₩41,039 100+ ₩40,359 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ ₩49,442 5+ ₩47,609 10+ ₩46,835 50+ ₩45,088 100+ ₩44,354 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩46,608 5+ ₩45,311 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ ₩48,876 5+ ₩47,875 10+ ₩46,838 50+ ₩45,088 100+ ₩44,354 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||