TMR 9WI Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩62,237 10+ ₩59,426 25+ ₩56,400 50+ ₩52,508 100+ ₩51,709 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ ₩62,237 10+ ₩59,426 25+ ₩56,400 50+ ₩52,508 100+ ₩51,709 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ ₩57,257 10+ ₩50,512 25+ ₩49,429 50+ ₩48,624 100+ ₩47,832 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ ₩59,086 10+ ₩55,961 25+ ₩54,762 50+ ₩53,871 100+ ₩50,301 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series |