TRI 3 Series Isolated Through Hole DC / DC Converters:
23개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩65,199 10+ ₩58,200 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩66,503 10+ ₩57,641 25+ ₩54,655 50+ ₩50,878 100+ ₩50,093 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩55,324 25+ ₩54,138 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩65,199 10+ ₩56,510 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩55,324 25+ ₩54,715 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩53,196 25+ ₩52,649 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩65,199 10+ ₩56,510 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩53,196 25+ ₩52,649 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩49,283 25+ ₩48,776 50+ ₩48,268 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩62,703 10+ ₩52,361 25+ ₩51,121 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩62,703 10+ ₩56,510 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ ₩62,703 10+ ₩56,510 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩53,196 25+ ₩52,649 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩53,196 25+ ₩52,649 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩62,703 10+ ₩56,510 25+ ₩53,583 50+ ₩49,880 100+ ₩49,110 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩52,361 25+ ₩51,239 50+ ₩50,406 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ ₩58,793 10+ ₩53,196 25+ ₩52,056 50+ ₩51,209 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ ₩61,133 10+ ₩53,196 25+ ₩52,649 50+ ₩52,101 100+ ₩47,760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series |