TRI 6 Series Isolated Through Hole DC / DC Converters:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩69,672 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 12V | Fixed | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||
Each | 1+ ₩73,736 10+ ₩68,851 25+ ₩65,577 50+ ₩61,046 100+ ₩60,103 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ ₩73,736 10+ ₩64,196 25+ ₩62,821 50+ ₩61,046 100+ ₩60,103 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ ₩76,671 10+ ₩68,851 25+ ₩65,577 50+ ₩61,046 100+ ₩60,103 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ ₩73,736 10+ ₩68,851 25+ ₩65,577 50+ ₩61,046 100+ ₩60,103 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 6 Series | |||||
Each | 1+ ₩74,057 10+ ₩66,361 25+ ₩65,069 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩63,890 25+ ₩62,521 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ ₩76,671 10+ ₩68,851 25+ ₩65,577 50+ ₩61,046 100+ ₩60,103 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ ₩71,222 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 6 Series | |||||
Each | 1+ ₩74,057 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 6 Series | |||||
Each | 1+ ₩69,672 10+ ₩66,361 25+ ₩63,152 50+ ₩58,796 100+ ₩57,881 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 24V | Fixed | 31.8mm | 12mm | 20.3mm | 18V | 36V | TRI-6 Series |