"humidity"의 검색 결과401
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩175,695 5+ ₩175,502 10+ ₩175,309 50+ ₩175,116 | Min: 1 / Mult: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ ₩63,646 5+ ₩61,280 10+ ₩60,284 50+ ₩58,032 100+ ₩57,086 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS15 Series | |||||
Each | 1+ ₩87,777 5+ ₩84,503 10+ ₩83,134 50+ ₩81,394 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | |||||
Each | 1+ ₩45,800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ ₩33,869 5+ ₩32,616 10+ ₩32,087 50+ ₩30,708 100+ ₩29,974 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+ ₩28,507 5+ ₩27,462 10+ ₩27,011 50+ ₩26,385 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS1R5 Series | |||||
Each | 1+ ₩40,093 5+ ₩38,597 10+ ₩37,962 50+ ₩36,551 100+ ₩35,958 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGS10 Series | |||||
Each | 1+ ₩81,394 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | |||||
Each | 1+ ₩123,341 5+ ₩119,665 10+ ₩115,956 50+ ₩111,026 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 59.4W | 1 Output | 3.3V | 18A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFS80 Series | |||||
Each | 1+ ₩33,869 5+ ₩33,192 10+ ₩32,515 50+ ₩31,837 100+ ₩31,160 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ ₩33,869 5+ ₩32,616 10+ ₩32,087 50+ ₩30,581 100+ ₩29,988 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ ₩48,814 5+ ₩48,800 10+ ₩48,786 50+ ₩46,895 100+ ₩46,133 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | |||||
Each | 1+ ₩163,629 5+ ₩157,095 10+ ₩154,555 50+ ₩148,769 | Min: 1 / Mult: 1 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩22,777 5+ ₩21,939 10+ ₩21,582 50+ ₩20,778 100+ ₩20,439 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ ₩21,154 5+ ₩20,731 10+ ₩20,308 50+ ₩19,885 100+ ₩19,462 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ ₩48,814 5+ ₩48,800 10+ ₩48,786 50+ ₩46,895 100+ ₩46,133 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ ₩156,361 5+ ₩153,234 10+ ₩150,107 50+ ₩146,980 | Min: 1 / Mult: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ ₩87,777 5+ ₩84,503 10+ ₩83,134 50+ ₩81,394 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ ₩109,058 5+ ₩104,980 10+ ₩103,286 50+ ₩102,054 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
Each | 1+ ₩17,034 5+ ₩16,677 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS1R5 Series | |||||
Each | 1+ ₩40,093 5+ ₩40,005 10+ ₩39,917 50+ ₩39,829 100+ ₩39,740 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 8.58W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGS10 Series | |||||
Each | 1+ ₩82,269 5+ ₩80,497 10+ ₩79,569 50+ ₩78,514 100+ ₩78,092 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | |||||
Each | 1+ ₩27,970 5+ ₩27,787 10+ ₩27,307 50+ ₩26,997 100+ ₩26,458 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ ₩33,869 5+ ₩32,616 10+ ₩32,077 50+ ₩30,878 100+ ₩30,384 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series |