Isolated Through Hole DC / DC Converters:
65개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩53,511 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩41,430 5+ ₩41,114 10+ ₩40,797 50+ ₩38,252 100+ ₩36,545 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩36,148 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩34,800 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 2 Series | |||||
Each | 1+ ₩50,754 5+ ₩50,292 10+ ₩49,829 50+ ₩46,858 100+ ₩44,754 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ ₩50,754 5+ ₩50,292 10+ ₩49,829 50+ ₩46,858 100+ ₩44,754 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ ₩40,671 5+ ₩40,362 10+ ₩40,052 50+ ₩37,549 100+ ₩35,855 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2 Series | |||||
Each | 1+ ₩39,447 5+ ₩38,850 10+ ₩38,252 50+ ₩34,800 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2 Series | |||||
Each | 1+ ₩53,271 5+ ₩52,757 10+ ₩52,242 50+ ₩49,179 100+ ₩46,995 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,682 10+ ₩49,010 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩50,754 5+ ₩50,292 10+ ₩49,829 50+ ₩46,858 100+ ₩44,754 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ ₩52,259 5+ ₩51,764 10+ ₩51,269 50+ ₩48,251 100+ ₩46,069 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 5V | 700mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 3.5 Series | |||||
Each | 1+ ₩49,755 5+ ₩49,316 10+ ₩48,876 50+ ₩45,944 100+ ₩43,893 | Min: 1 / Mult: 1 | Medical | DIP | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 9V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | TIM 3.5 Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩34,800 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2 Series | |||||
Each | 1+ ₩53,271 5+ ₩52,757 10+ ₩52,242 50+ ₩49,179 100+ ₩46,995 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 3.5 Series | |||||
Each | 1+ ₩41,430 5+ ₩41,114 10+ ₩40,797 50+ ₩38,252 100+ ₩36,545 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2 Series | |||||
Each | 1+ ₩50,754 5+ ₩50,034 10+ ₩49,313 50+ ₩44,754 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | - | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | TIM 3.5 Series | |||||
Each | 1+ ₩39,447 5+ ₩39,145 10+ ₩38,843 50+ ₩36,424 100+ ₩34,800 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | - | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2 Series | |||||
Each | 1+ ₩38,716 5+ ₩38,421 10+ ₩38,125 50+ ₩35,749 100+ ₩34,132 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | TIM 2 Series |