0
0 개 품목₩0

Isolated Through Hole DC / DC Converters :

1,417개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1738235

RoHS

Each
1+₩56,399
5+₩54,712
10+₩53,273
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK15 Series
1441226

RoHS

Each
1+₩67,035
5+₩65,038
10+₩63,980
50+₩61,590
100+₩60,586
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
2280074

RoHS

Each
1+₩161,783
5+₩161,420
10+₩158,735
50+₩152,799
ITE & Railway
DIP
4:1
40W
1 Output
24V
1.666A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
1007495

RoHS

Each
1+₩94,585
5+₩91,073
10+₩89,593
50+₩86,245
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 15WI Series
2451625

RoHS

Each
1+₩169,825
5+₩169,813
10+₩167,053
50+₩160,803
ITE
DIP
2:1
60W
1 Output
24V
2.5A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 60N Series
2887338

RoHS

Each
1+₩73,149
5+₩70,434
10+₩68,268
50+₩65,662
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
1284269

RoHS

Each
1+₩96,174
5+₩92,589
10+₩91,085
50+₩87,681
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
2280071

RoHS

Each
1+₩107,071
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2322198

RoHS

Each
1+₩129,287
5+₩124,468
10+₩122,446
50+₩117,868
ITE
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
1242685

RoHS

Each
1+₩78,030
5+₩75,127
10+₩73,908
50+₩71,146
100+₩69,986
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEL 15 Series
1242690

RoHS

Each
1+₩78,030
5+₩75,127
10+₩73,908
50+₩71,146
100+₩69,986
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEL 15 Series
3369540

RoHS

Each
1+₩63,242
5+₩61,386
10+₩60,392
50+₩56,869
100+₩52,118
ITE & Railway
DIP
4:1
10W
1 Output
3.3V
3A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 10WIR Series
1284266

RoHS

Each
1+₩87,583
5+₩84,325
10+₩82,956
50+₩79,856
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
2784939

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+₩77,025
5+₩70,571
10+₩68,371
-
-
-
15W
1 Output
-
-
-
-
-
-
-
Fixed
25.4mm
-
50.8mm
-
-
AEE Series
2813240

RoHS

Each
1+₩59,771
5+₩57,547
10+₩56,613
50+₩54,499
100+₩53,610
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 10WI Series
2322200

RoHS

Each
1+₩136,487
5+₩134,988
10+₩133,684
50+₩128,685
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2080702

RoHS

Each
1+₩75,257
5+₩72,854
10+₩71,672
50+₩68,994
100+₩67,869
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
1435511

RoHS

Each
1+₩39,504
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCH10 Series
1007486

RoHS

Each
1+₩94,585
5+₩91,073
10+₩89,593
50+₩86,245
ITE
DIP
4:1
15W
1 Output
5.1V
2.95A
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 15WI Series
2451590

RoHS

Each
1+₩70,701
5+₩68,486
10+₩66,777
50+₩58,044
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
1738212

RoHS

Each
1+₩63,679
5+₩61,766
10+₩59,852
50+₩58,590
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
2322185

RoHS

Each
1+₩129,125
5+₩124,315
10+₩122,296
50+₩117,723
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
2829570

RoHS

Each
1+₩87,889
5+₩84,691
10+₩82,959
50+₩72,146
ITE & Railway
DIP
4:1
15W
1 Output
5V
3A
-
-
-
3kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WIR Series
1007466

RoHS

Each
1+₩122,844
5+₩119,677
10+₩117,391
50+₩111,367
ITE
DIP
2:1
30W
1 Output
5.1V
5A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.6mm
50.8mm
18V
36V
TEL 30 Series
1441229

RoHS

Each
1+₩68,349
5+₩66,169
10+₩65,234
50+₩62,798
100+₩61,774
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 15WI Series
1417개 품목 1-25개
57 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account