Isolated Through Hole DC / DC Converters:
139개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩180,805 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ ₩177,120 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ ₩223,994 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ ₩204,083 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ ₩187,554 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ ₩204,083 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ ₩187,554 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ ₩169,584 5+ ₩162,812 10+ ₩160,179 50+ ₩154,184 | Min: 1 / Mult: 1 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩162,203 5+ ₩156,156 10+ ₩153,625 50+ ₩146,537 | Min: 1 / Mult: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩164,991 5+ ₩160,516 10+ ₩157,460 50+ ₩155,383 | Min: 1 / Mult: 1 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩173,805 5+ ₩167,322 10+ ₩164,481 50+ ₩156,761 | Min: 1 / Mult: 1 | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | |||||
Each | 1+ ₩215,305 5+ ₩204,055 10+ ₩200,384 | Min: 1 / Mult: 1 | ITE | DIP | - | 702W | 1 Output | 12V | 58.5A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 10.5mm | 58.4mm | 36V | 76V | CHS700 Series | |||||
Each | 1+ ₩163,061 5+ ₩156,550 10+ ₩154,018 50+ ₩148,253 | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩141,381 | Min: 1 / Mult: 1 | ITE | DIP | - | 318W | 1 Output | 12V | 26.5A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩162,217 5+ ₩156,156 10+ ₩153,625 50+ ₩147,873 | Min: 1 / Mult: 1 | ITE | DIP | - | 348W | 1 Output | 24V | 14.5A | - | - | - | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ ₩162,147 5+ ₩156,156 10+ ₩149,884 50+ ₩144,203 | Min: 1 / Mult: 1 | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩165,533 5+ ₩162,344 10+ ₩161,101 50+ ₩158,293 | Min: 1 / Mult: 1 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ ₩162,203 5+ ₩156,170 10+ ₩150,545 50+ ₩146,537 | Min: 1 / Mult: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩150,716 | Min: 1 / Mult: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
Each | 1+ ₩173,397 5+ ₩159,041 10+ ₩158,393 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩119,888 5+ ₩118,151 | Min: 1 / Mult: 1 | Railway | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | - | - | 2.8kV | 12V | Fixed, Adjustable | 36.8mm | 12.7mm | 61.2mm | 9V | 36V | IRE Series | ||||
Each | 1+ ₩151,937 5+ ₩147,367 10+ ₩144,605 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ ₩151,937 5+ ₩150,762 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ ₩173,397 5+ ₩171,738 10+ ₩170,078 50+ ₩158,393 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ ₩209,089 5+ ₩206,856 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 5.1VDC | 12A | - | - | - | 5kV | 48V | Fixed | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series |