Isolated Through Hole DC / DC Converters:
54개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,890 5+ ₩7,597 10+ ₩7,303 50+ ₩7,062 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩8,177 5+ ₩7,862 10+ ₩7,656 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ ₩6,891 10+ ₩6,329 25+ ₩6,146 50+ ₩5,883 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 7.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ ₩13,310 5+ ₩12,257 10+ ₩11,204 50+ ₩10,239 100+ ₩9,999 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | |||||
Each | 1+ ₩9,423 5+ ₩8,882 10+ ₩8,340 50+ ₩7,820 100+ ₩7,623 가격 더 알아보기 | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ ₩7,735 5+ ₩7,447 10+ ₩7,159 50+ ₩6,637 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ ₩13,220 5+ ₩12,629 10+ ₩12,038 50+ ₩11,573 | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 5V | Fixed | 7.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,842 50+ ₩7,758 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,842 50+ ₩7,758 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ ₩8,778 5+ ₩7,301 10+ ₩7,183 50+ ₩7,175 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ ₩7,309 5+ ₩7,301 10+ ₩7,183 50+ ₩7,114 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,842 50+ ₩7,838 100+ ₩7,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,776 50+ ₩7,758 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ ₩7,309 5+ ₩7,301 10+ ₩7,183 50+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ ₩7,309 5+ ₩7,301 10+ ₩7,183 50+ ₩7,123 100+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ ₩7,509 5+ ₩7,301 10+ ₩7,183 50+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,842 50+ ₩7,829 100+ ₩7,758 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ ₩7,111 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS01-N Series | |||||
Each | 1+ ₩7,977 5+ ₩7,971 10+ ₩7,842 50+ ₩7,758 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ ₩8,257 5+ ₩7,971 10+ ₩7,842 50+ ₩7,838 100+ ₩7,834 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series |