Isolated Through Hole DC / DC Converters:
69개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩10,450 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ ₩17,214 5+ ₩16,693 10+ ₩16,173 50+ ₩15,484 100+ ₩14,457 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IF Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩14,194 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩14,818 5+ ₩14,381 10+ ₩14,071 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩12,673 5+ ₩12,292 10+ ₩12,005 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -9V | 111mA | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ ₩15,062 5+ ₩14,598 10+ ₩14,148 50+ ₩13,543 100+ ₩12,643 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩13,590 100+ ₩13,088 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩13,590 100+ ₩13,051 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩14,071 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩14,107 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ ₩20,650 5+ ₩18,069 10+ ₩14,972 50+ ₩13,423 100+ ₩13,343 | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 5V | 200mA | 5V | 200mA | - | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | |||||
Each | 1+ ₩18,708 5+ ₩16,369 10+ ₩13,563 50+ ₩12,160 100+ ₩12,087 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM3D-Z Series | |||||
Each | 1+ ₩15,114 5+ ₩14,649 10+ ₩14,197 50+ ₩14,071 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ ₩17,214 5+ ₩16,693 10+ ₩16,173 50+ ₩15,484 100+ ₩14,457 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | IF Series | |||||
Each | 1+ ₩12,673 5+ ₩12,292 10+ ₩11,911 50+ ₩11,615 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66.7mA | -15V | 66.7mA | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ ₩12,263 5+ ₩11,884 10+ ₩11,518 50+ ₩11,026 100+ ₩10,295 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ ₩12,673 5+ ₩12,292 10+ ₩11,911 50+ ₩11,615 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83.3mA | -12V | 83.3mA | - | 5.2kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IHL02 Series |