Isolated Through Hole DC / DC Converters:

7개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2400827

RoHS

Each
1+
₩11,939
5+
₩11,883
10+
₩11,798
50+
₩10,810
100+
₩10,465
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
12V
83mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
21.87mm
9V
36V
NCS1 Series
2400826

RoHS

Each
1+
₩11,939
5+
₩11,883
10+
₩11,798
50+
₩10,810
100+
₩10,465
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
5V
200mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
21.87mm
9V
36V
NCS1 Series
2400824

RoHS

Each
1+
₩11,939
5+
₩11,883
10+
₩11,798
50+
₩10,810
100+
₩10,537
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
12V
83mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
21.87mm
4.5V
18V
NCS1 Series
2400825

RoHS

Each
1+
₩12,178
5+
₩12,121
10+
₩12,034
50+
₩11,027
100+
₩10,675
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
3.3V
303mA
Regulated
1kV
24V
Fixed
8.2mm
11.3mm
21.87mm
9V
36V
NCS1 Series
4128802

RoHS

Each
1+
₩9,846
5+
₩9,742
10+
₩9,641
20+
₩9,504
50+
₩9,236
Min: 1 / Mult: 1
ITE
SIP
-
6W
1 Output
12V
500mA
Regulated
1.5kV
48V
Fixed
8.2mm
12.8mm
22mm
36V
75V
PQQC3-OS Series
2400823

RoHS

Each
1+
₩11,939
5+
₩11,883
10+
₩11,798
50+
₩10,810
100+
₩10,465
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
5V
200mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
21.87mm
4.5V
18V
NCS1 Series
2400822

RoHS

Each
1+
₩11,939
5+
₩11,883
10+
₩11,798
50+
₩10,810
100+
₩10,465
가격 더 알아보기
Min: 1 / Mult: 1
ITE
SIP
4:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
Fixed
8.2mm
11.3mm
21.87mm
4.5V
18V
NCS1 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account