Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,007 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ ₩12,517 5+ ₩12,362 10+ ₩12,207 50+ ₩11,645 100+ ₩11,345 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ ₩12,517 5+ ₩12,070 10+ ₩12,007 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 15V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ ₩12,517 5+ ₩12,362 10+ ₩12,207 50+ ₩11,645 100+ ₩11,169 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 5V | Fixed | 8.6mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TMU 3 Series | |||||
Each | 1+ ₩12,517 5+ ₩12,362 10+ ₩12,207 50+ ₩11,645 100+ ₩10,753 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 5V | 600mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ ₩12,517 5+ ₩12,362 10+ ₩12,207 50+ ₩11,645 100+ ₩10,834 | Min: 1 / Mult: 1 | - | SIP | 3W | 1 Output | 12V | 250mA | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ ₩21,333 5+ ₩20,362 10+ ₩19,271 50+ ₩18,402 100+ ₩17,772 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 3W | 1 Output | 7.2V | 416mA | Regulated | 1kV | 5V | Fixed | 8.6mm | 13.47mm | 32mm | 4.5V | 5.5V | AM3F-Z Series |