Isolated Through Hole DC / DC Converters:
319개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,571 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO Series | |||||
Each | 1+ ₩25,315 5+ ₩24,552 10+ ₩23,803 20+ ₩22,791 100+ ₩21,265 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ ₩32,779 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ ₩31,558 5+ ₩31,356 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ ₩24,329 5+ ₩23,316 10+ ₩22,302 50+ ₩21,278 100+ ₩20,818 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ ₩37,127 5+ ₩35,447 10+ ₩33,766 50+ ₩31,656 100+ ₩31,222 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩33,280 5+ ₩32,018 10+ ₩30,756 50+ ₩28,833 100+ ₩27,370 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ ₩31,080 5+ ₩29,864 10+ ₩28,647 50+ ₩26,861 100+ ₩25,718 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ ₩26,775 5+ ₩23,429 10+ ₩19,412 50+ ₩17,583 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IW Series | |||||
Each | 1+ ₩35,299 5+ ₩33,689 10+ ₩32,078 50+ ₩30,341 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,959 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩19,735 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,704 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ ₩31,080 5+ ₩29,864 10+ ₩28,647 50+ ₩27,297 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3 Series | |||||
Each | 1+ ₩16,721 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ ₩31,080 5+ ₩29,864 10+ ₩28,647 50+ ₩27,417 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 3 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩19,497 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 75V | TMR 2 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩18,737 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ ₩24,329 5+ ₩23,316 10+ ₩22,302 50+ ₩21,278 100+ ₩19,673 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ ₩34,840 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩34,033 5+ ₩32,775 10+ ₩31,516 50+ ₩29,547 100+ ₩28,228 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 3HI Series | |||||
Each | 1+ ₩24,329 5+ ₩23,324 10+ ₩22,318 50+ ₩21,278 100+ ₩19,673 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ ₩23,064 5+ ₩22,143 10+ ₩21,222 50+ ₩20,251 100+ ₩19,501 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ ₩31,811 | Min: 1 / Mult: 1 | Medical | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSO-Z Series | |||||
Each | 1+ ₩22,923 5+ ₩22,402 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS6 Series |