PXO78-500-S Series Linear Regulator Replacements:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,412 10+ ₩2,396 25+ ₩2,350 50+ ₩2,255 100+ ₩2,146 | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 15V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ ₩2,224 10+ ₩2,217 25+ ₩2,171 50+ ₩2,083 100+ ₩1,988 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 4.75V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ ₩2,224 10+ ₩2,217 25+ ₩2,171 50+ ₩2,083 100+ ₩1,988 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 12V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ ₩2,224 10+ ₩2,217 25+ ₩2,171 50+ ₩2,083 100+ ₩1,988 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.25W | 6.5V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 8V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ ₩2,224 10+ ₩2,217 25+ ₩2,171 50+ ₩2,083 100+ ₩1,988 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 19V | 36V | SIP | 6mm | 10.27mm | 8.61mm | |||||
Each | 1+ ₩2,224 10+ ₩2,217 25+ ₩2,171 50+ ₩2,083 100+ ₩1,988 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | PXO78-500-S Series | Through Hole | 6.5V | 36V | SIP | 6mm | 10.27mm | 8.61mm |