TSR 0.5 Series Linear Regulator Replacements:
7개 제품을 찾았습니다.TSR 0.5 Series Linear Regulator Replacements
The TSR 0.5 series are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency upto 97% allows full load operation upto +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. Other significant features over linear regulators are excellent output voltage accuracy & low standby current.
- Compact SIP package
- Very high efficiency up to 97%
- Excellent line / load regulation
- Low standby current
- Operating temperature range ?40 to 90°C
- Over-temperature protection
- Short circuit protection
- Cooling System: Natural convection
- Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
- Housing Material: Non-conductive Plastic (UL 94 V-0 rated)
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,121 10+ ₩7,170 25+ ₩6,962 50+ ₩6,548 100+ ₩6,355 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 5V | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ ₩10,168 10+ ₩9,122 25+ ₩8,851 50+ ₩8,337 100+ ₩8,080 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.75W | 3.3V | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ ₩8,280 10+ ₩7,311 25+ ₩7,050 50+ ₩6,676 100+ ₩6,480 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 12V | 500mA | TSR 0.5 Series | Through Hole | 15V | 32V | |||||
Each | 1+ ₩9,776 10+ ₩8,771 25+ ₩8,510 50+ ₩8,016 100+ ₩7,769 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | TSR 0.5 Series | Through Hole | 18V | 32V | |||||
Each | 1+ ₩9,776 10+ ₩8,771 25+ ₩8,510 50+ ₩8,016 100+ ₩7,769 | Min: 1 / Mult: 1 | ITE | 1 Output | 5.5W | 6.5V | 500mA | TSR 0.5 Series | Through Hole | 8V | 32V | |||||
Each | 1+ ₩9,776 10+ ₩8,771 25+ ₩8,510 50+ ₩8,016 100+ ₩7,769 | Min: 1 / Mult: 1 | ITE | 1 Output | 6.3W | 9V | 500mA | TSR 0.5 Series | Through Hole | 11V | 32V | |||||
Each | 1+ ₩9,776 10+ ₩8,771 25+ ₩8,510 50+ ₩8,016 100+ ₩7,769 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.5W | 1.8V | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V |