"THN 30WIR"의 검색 결과24
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩92,074 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩101,715 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩103,481 10+ ₩98,007 25+ ₩94,081 50+ ₩87,591 100+ ₩86,240 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩91,685 50+ ₩88,259 100+ ₩82,349 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩127,349 10+ ₩121,169 25+ ₩112,842 50+ ₩107,208 100+ ₩106,148 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩94,362 10+ ₩89,376 25+ ₩85,616 50+ ₩79,720 100+ ₩78,486 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩94,362 10+ ₩89,376 25+ ₩85,616 50+ ₩79,720 100+ ₩78,486 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩89,856 50+ ₩83,655 100+ ₩82,363 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩89,856 50+ ₩83,655 100+ ₩82,363 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩89,856 50+ ₩83,655 100+ ₩82,363 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩121,250 10+ ₩115,541 25+ ₩107,484 50+ ₩102,111 100+ ₩101,110 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩89,856 50+ ₩83,655 100+ ₩82,363 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩120,553 10+ ₩115,541 25+ ₩107,484 50+ ₩102,111 100+ ₩101,110 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩127,934 10+ ₩121,169 25+ ₩118,571 50+ ₩116,638 100+ ₩112,276 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩98,929 10+ ₩93,694 25+ ₩89,856 50+ ₩83,655 100+ ₩82,363 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩116,064 10+ ₩109,926 25+ ₩105,800 50+ ₩98,496 100+ ₩96,986 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩103,481 10+ ₩98,007 25+ ₩94,081 50+ ₩87,591 100+ ₩86,240 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ ₩110,813 10+ ₩104,954 25+ ₩100,906 50+ ₩93,951 100+ ₩92,499 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩127,349 10+ ₩121,169 25+ ₩112,842 50+ ₩107,208 100+ ₩106,148 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩94,362 10+ ₩89,376 25+ ₩87,461 50+ ₩86,036 100+ ₩84,633 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩121,250 10+ ₩115,541 25+ ₩107,484 50+ ₩102,111 100+ ₩101,110 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩110,813 10+ ₩104,954 25+ ₩100,906 50+ ₩93,951 100+ ₩92,499 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ ₩127,349 10+ ₩121,169 25+ ₩112,842 50+ ₩107,208 100+ ₩106,148 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ ₩102,196 10+ ₩96,793 25+ ₩94,081 50+ ₩87,591 100+ ₩86,240 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series |