33 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,053 |
| 5+ | ₩43,890 |
| 10+ | ₩43,163 |
제품 정보
제품 개요
DUPS20 is a DIN rail-type uninterruptible DC-UPS module. It is paired with a power supply and an external battery to achieve the backup function. When the AC mains fails or is interrupted, the load will be immediately connected to the battery pack to avoid interruption and to ensure the continuous operation of the entire system. The main features include fast installation, small size (only 40mm wide), suitability for 24V battery packs and various capabilities of 4AH-135AH, 2A battery charging current, low voltage disconnect for battery protection and more. Protections include battery reverse polarity protection and short circuit/battery discharge/over-discharge current. It is suitable for use in data centres, security systems, emergency lighting, wireless communication UPS, central monitoring systems, etc. Typical applications include industrial control systems, semiconductor fabrication equipment, factory automation, and electromechanical apparatus.
- Parallel connection to DC BUS (power supply+DC UPS module+batteries+load)
- 2A battery charging current
- Complete diagnostic and monitoring for DC BUS OK, battery discharge, battery fail
- Cooling by free air convection
- 3 year warranty
- 24 to 29V DC input voltage range, 20A rated input current
- UL62368-1, EAC TP TC 004 approved
- Working temperature range from -30 to +70°C
- Dimension is 40 x 125.2 x 113.5mm (W x H x D)
기술 사양
ITE & Industrial
-
DIN Rail
No SVHC (04-Feb-2026)
24V
24V
DUPS20 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서