3 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩169,923 |
5+ | ₩156,465 |
10+ | ₩153,336 |
50+ | ₩150,207 |
제품 정보
제품 개요
2866514 is a TRIO-DIODE/12-24DC/2X10/1X20 redundancy module. TRIO DIODE is the DIN-rail mountable redundancy module from the TRIO POWER product range. Using the redundancy module, it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another. Redundant systems are used in systems that place particularly high demands on operational reliability. The connected power supply units must be large enough that the total current requirements of all loads can be met by one power supply unit. The redundant structure of the power supply therefore ensures long-term, permanent system availability. In the event of an internal device fault or failure of the mains power supply on the primary side, the other device automatically takes over the entire power supply of the loads without interruption. The floating signal contact and LED immediately indicate the loss of redundancy.
- Flexible mounting by simply snapping onto the DIN rail
- Rugged design and save energy
- Permanent monitoring of redundancy
- Consistent redundancy up to the load
- Nominal input voltage range from 12 to 24VDC and nominal input current of 2x 10A (-25°C to 55°C)
- Max input current of 2x 15A (-25°C to 40°C) and nominal output current (IN) 20A (increasing power)
- Horizontal DIN rail NS 35, EN 60715 mounting position
- Screw connection and M2.5 screw thread (input)
- Screw connection and M3 screw thread (output)
- IP20 degree of protection and ambient temp (operation) -25°C tos 70°C (> 55°C derating : 2.5%/K)
기술 사양
Phoenix Contact TRIO Series Power Supplies
TRIO DIODE Series
Redundancy Module
Lead (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서