10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,104 |
제품 정보
제품 개요
The Pico WH maintains the power and flexibility of the previous model, adding both wireless connectivity and pre-populated headers for greater integration into IoT applications. WiFi support is enabled via the integrated Infineon CYW43439 chip and contained in a metal shield can to reduce compliance costs. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
- Supports 2.4GHz 802.11b/g/n wireless LAN connections
- 264kB SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- Accurate clock and timer on chip
- Temperature sensor
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin JST-SH debug header
- Pre-soldered headers
메모
Note: Initially WiFi will be supported by MicroPython only with C/C++ support to come later. While the CYW43439 chip supports Bluetooth, this will not be supported on the Pico WH at launch.
기술 사양
Raspberry Pi
32bit
-
Not Available
Cortex-M0+
RP2040
micro USB 1.1 x 1
-
Raspberry Pi Pico
26Pins
-
802.11n
microUSB, GPIO
No SVHC (04-Feb-2026)
-
32-bit RP2040 ARM Cortex-M0+
2Cores
ARM
133MHz
264KB
Raspberry Pi Pico WH Board
-
-
-
-
Bluetooth 5.2
-
기술 문서 (1)
RASPBERRY PI PICO WH의 대체 제품
3개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서